Bosch 2608577549 PointTeQ Drill Bit Set Quick Metal Drilling 5-Piece

MPN
2608577549
Brand
Bosch
EAN-13
6949509231642
Order Code
01-8773
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £20.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 100 availableBack-order availability date - 06/11/2026

Bosch offers the PointTeQ Twist Drill Bit Set (model 2608577549) featuring five assorted drill bits designed for precision and efficiency. Made for universal applications, these bits are ideal for metal drilling tasks thanks to their high-quality construction. This set provides reliable performance for both professional and DIY projects.
Type Twist drill bit
Diameter 1.2cm
Cutting Length 10.1cm
Overall Length 151mm
DIN Standard DIN 338
Material HSS
Material Suitability Metal
Pack Qty 5
Shank shape Cylindrical shank

Reviews

Be the first to submit a review

Trustpilot