Bosch 2608577548 PointTeQ 5-piece Twist Drill Bit Set for Metal Drilling

MPN
2608577548
Brand
Bosch
EAN-13
6949509231635
Order Code
01-8772
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £22.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Bosch manufactures the 2608577548 PointTeQ twist drill bit set, known for its precision and durability. This 5-piece set features assorted drill bits suitable for various materials, offering enhanced efficiency in drilling tasks. It is ideal for both professional and DIY applications, ensuring reliable performance in diverse projects.
Type Twist drill bit set
Diameter 10mm
Cutting Length 87mm
Overall Length 133mm
DIN Standard DIN 338
Material HSS

Reviews

Be the first to submit a review

Trustpilot