Bosch 2608577546 PointTeQ 10piece HSS Twist Drill Set for Fast Metal Drilling

MPN
2608577546
Brand
Bosch
EAN-13
6949509231611
Order Code
01-8771
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £19.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 100 availableBack-order availability date - 06/11/2026

The Bosch 2608577546 Twist drill bit set is a versatile 10-piece universal drill bit set designed for precision and efficiency. Its PointTeQ geometry ensures fast drilling in metal, wood, and plastics, making it suitable for a wide range of household and professional tasks. The set includes assorted high-performance drill bits, providing reliability and durability in various applications.
Type Twist drill bit set
Diameter 6mm
Cutting Length 57mm
Overall Length 98mm
DIN Standard DIN 338
Material HSS

Reviews

Be the first to submit a review

Trustpilot