Bosch 2608577545 PointTeQ 10-piece Twist Drill Set Quick Wear-Resistant

MPN
2608577545
Brand
Bosch
EAN-13
6949509231604
Order Code
01-8770
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £14.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Bosch offers the 2608577545 PointTeQ 10-piece twist drill bit set. This universal set features assorted drill bits designed for efficient drilling with accurate results. Typical applications include metal, wood, and plastic drilling, making it versatile for various construction and DIY projects.
Type Twist drill bit set
Diameter 5mm
Cutting Length 52mm
Overall Length 91mm
DIN Standard DIN 338
Material HSS

Reviews

Be the first to submit a review

Trustpilot