Bosch 2608577544 PointTeQ 10piece Twist Drill Set for Metal with Hex Shank

MPN
2608577544
Brand
Bosch
EAN-13
6949509231598
Order Code
01-8769
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £10.31
10+ £9.69
50+ £9.51
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 94 availableBack-order availability date - 06/11/2026

Bosch offers the 2608577544 PointTeQ twist drill bit set, comprising 10 versatile pieces. This universal, assorted drill bit set is designed for precision drilling tasks. Ideal for both wood and metal applications, these bits ensure efficient and durable performance.
Type Twist drill bit set
Diameter 4.20mm
Cutting Length 43mm
Overall Length 83mm
DIN Standard DIN 338
Material HSS

Reviews

Be the first to submit a review

Trustpilot