Bosch 2608577543 PointTeQ Twist Drill Bit Set 10 piece HSS Hex Shank

MPN
2608577543
Brand
Bosch
EAN-13
6949509231581
Order Code
01-8768
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £8.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 100 availableBack-order availability date - 06/11/2026

Bosch offers the 2608577543 PointTeQ twist drill bit set, consisting of 10 assorted bits for versatile drilling needs. This universal drill bit set is designed for efficient performance on various materials, catering to light-duty and general-purpose applications. Ideal for use in wood, metal, and plastic, the set ensures reliable results for both DIY enthusiasts and professionals.
Type Twist drill bit set
Diameter 4mm
Cutting Length 43mm
Overall Length 83mm
DIN Standard DIN 338
Material HSS

Reviews

Be the first to submit a review

Trustpilot