Bosch 2608577542 PointTeQ 10-piece Twist Set: Hex Shank Self-Centring

MPN
2608577542
Brand
Bosch
EAN-13
6949509231574
Order Code
01-8767
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £19.31
10+ £18.11
50+ £17.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 100 availableBack-order availability date - 06/11/2026

Bosch offers the 2608577542 PointTeQ twist drill bit set. This 10-piece universal drill bit set includes assorted drill bits designed for precise and efficient work in various materials. The set is ideal for both professional and DIY applications, providing versatility in drilling tasks.
Type Twist drill bit set
Diameter 3.5mm
Cutting Length 39mm
Overall Length 79mm
DIN Standard DIN 338
Material HSS

Reviews

Be the first to submit a review

Trustpilot