Bosch 2608577541 PointTeQ 10piece Twist Drill Set Quick Metal Drilling

MPN
2608577541
Brand
Bosch
EAN-13
6949509231567
Order Code
01-8766
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £7.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 100 availableBack-order availability date - 06/11/2026

Bosch manufactures the 2608577541 PointTeQ, a 10-piece Twist drill bit set designed for universal use. This set includes assorted drill bits, ideal for precision drilling in various materials. It is a versatile option for both professional and DIY applications, ensuring durability and efficiency.
Type Twist drill bit set
Diameter 3mm
Cutting Length 101mm
Overall Length 72mm
DIN Standard DIN 338
Material HSS

Reviews

Be the first to submit a review

Trustpilot