Bosch 2608577170 HSS PointTeQ Metal Twist Drill Bit 7.50mm Quick Drill

MPN
2608577170
Brand
Bosch
EAN-13
3165140906791
Order Code
01-8724
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3+ £2.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 21 in stock

The Bosch 2608577170 is a metal twist drill bit measuring 7.50 mm in diameter. It is designed for drilling into metal surfaces and is sold as a single piece. This high-performance bit is ideal for precise and efficient metalworking applications.
Type Twist drill bit
Diameter 7.5mm
Cutting Length 6.9cm
Material High-Speed Steel (HSS)
Material Suitability Cast iron, Steel
Pack Qty 1
Shank Diameter 7.5mm
Shank shape Cylindrical shank

Reviews

Be the first to submit a review

Trustpilot