Bosch 2608577167 HSS Metal Twist Drill Bit 6mm Quick-Drill PointTeQ

MPN
2608577167
Brand
Bosch
EAN-13
3165140906760
Order Code
01-8721
Country of Origin
China

Discontinued


Bosch presents the 2608577167 Metal twist drill bit, ideal for precision machining tasks. This PointTeQ 6 mm drill bit, compliant with DIN 338 standards, features a total length of 93 mm and a cylinder shank, making it suitable for drilling into metal and sheet metal. Typically used in steel applications, it offers efficient and reliable performance for various machining tools.
Type Twist drill bit
Diameter 6mm
Cutting Length 5.7cm
Overall Length 93mm
DIN Standard DIN 338
Material High-Speed Steel (HSS)
Material Suitability Cast iron, Steel
Pack Qty 1
Shank Diameter 6mm
Tip Angle 135°
Tool Holder Cylinder shank

Trustpilot