Bosch 2608577057 HSS Twist Drill Bit 5.5mm Robust Universal Use

MPN
2608577057
Brand
Bosch
EAN-13
3165140858854
Order Code
01-8688
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £3.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 100 availableBack-order availability date - 05/08/2026

The Bosch 2608577057 is a metal twist drill bit designed for precision drilling in steel and sheet metal. This drill bit has a diameter of 5.50 mm and a total length of 98 mm, ideal for machining tasks. It is suitable for use with SDS Plus bits and other machining tools.
Type Metal twist drill bit
Diameter 6.35mm
Cutting Length 57mm
Overall Length 98mm

Reviews

Be the first to submit a review

Trustpilot