Bosch 2608550065 Core Cutter 82x75mm With Centre Drill SDS-Plus

MPN
2608550065
Brand
Bosch
EAN-13
3165140046213
Order Code
60-5621
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £157.08 £133.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

Bosch 3-piece core cutter set, SDS-plus 82 x 60mm with pilot drill bit.


  • Drill hole diameter: 82mm
  • Drill type: Core drill
  • Material (drill bit): Carbide metal
  • Material suitability: Concrete/Masonry/Stone
  • Tool holder: SDS-Plus
  • Working length: 60mm
  • Length: 75mm
Type Hollow drill bit
Diameter 82
Material Carbide metal
Arbor Included Yes
Drill hole diameter 82mm

Reviews

Be the first to submit a review

Trustpilot