Bosch 2608180009 Vertical Drill Stand DP 500 Stroke 65mm

MPN
2608180009
Brand
Bosch
EAN-13
3165140436076
Order Code
60-5451

Discontinued


The DP500 Drill Stand from Bosch is suitable for use with drills with 43mm collars. A matching quick action clamp is also available.

Drill Stand DP 500 40 mm, 500 mm, 165 mm, 5 kg.


  • Type: Drill stand
  • Model: DP 500
  • Collar diameter: 43mm
  • Hub length: 65mm
  • Nosing length: 165mm
  • Stand area: 220 x 213mm
  • Power tool features: Working stroke 65mm
  • Functions: Depth guide
  • Height: 500mm
  • Manufacturer's part no.: 2608180009
Type Drill stand
Functions Depth guide
Hub length 65mm
Stand area 220 x 213mm

Trustpilot