Bosch 2607337320 GBA 18 ProCore Battery 18V 4Ah Li-ion ECP Tech

MPN
2607337320
Brand
Bosch
EAN-13
4059952586021
Order Code
01-8529
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £63.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 06/11/2026

The Bosch GBA 18 ProCore is a power tool battery with an 18 V and 4 Ah Li-ion capacity. It is ideal for providing long-lasting power to various cordless tools in professional and DIY applications. Suitable for high-demand tasks, this battery ensures efficient performance and durability.
Type Tool battery
Battery Voltage 18 V
Capacity 4Ah
Technology Li-ion
Misc Attribute GBA 18 ProCore
Rechargeable Yes
Screen size diagonal (inches) 1.0in
Size Non-standard rechargeable

Reviews

Be the first to submit a review

Trustpilot