Bosch 2607337302 GBA Tool Battery 12V 6.0Ah Li-ion ECP No Memory Effect

MPN
2607337302
Brand
Bosch
EAN-13
3165140987585
Order Code
01-8527
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £86.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The Bosch GBA 2607337302 is a power tool battery with a voltage of 12 V and a capacity of 6.0 Ah, utilising Li-ion technology. Its main features include a long-lasting charge, compact design, and compatibility with a wide range of Bosch tools. This battery is ideal for use in various professional and DIY applications, providing reliable power for cordless tools.
Type Tool battery
Battery Voltage 12 V
Capacity 6.0Ah
Technology Li-ion
Misc Attribute GBA
Rechargeable Yes
Screen size diagonal (inches) 1.0in
Size Non-standard rechargeable

Reviews

Be the first to submit a review

Trustpilot