Bosch 2607336916 Tool Battery 36V 4Ah Li-Ion with ECP and LZA Display

MPN
2607336916
Brand
Bosch
EAN-13
3165140801324
Order Code
01-8525
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £201.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 06/11/2026

Bosch manufactures the 2607336916 tool battery, which is a 36 V 4 Ah Li-ion power tool battery. It is designed for high-performance applications, providing reliable energy for demanding tools. Typical uses include powering cordless power tools for construction, renovation, and DIY projects.
Type Tool battery
Battery Voltage 36 V
Capacity 4Ah
Technology Li-ion
Battery Capacity 4 Ah
Battery technology Lithium-Ion (Li-Ion)
Number of batteries included 1 pc(s)
Product colour Black, Red
Product Type Battery
Rechargeable Yes
Size Non-standard rechargeable

Reviews

Be the first to submit a review

Trustpilot