Bosch 2607336914 Accessories GBA H-B LD 36V 2Ah Li-ion Tool Battery

MPN
2607336914
Brand
Bosch
EAN-13
3165140801317
Order Code
01-8524
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £144.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 06/11/2026

The Bosch power tool battery, model 2607336914, is a light-duty, 36 V, 2 Ah Li-ion battery. It is designed for use with various Bosch power tools. Typical applications include providing consistent power supply for light-duty power tool operations.
Type Tool battery
Battery Voltage 36 V
Capacity 2Ah
Technology Li-ion
Battery Capacity 2 Ah
Battery technology Lithium-Ion (Li-Ion)
Misc Attribute GBA H-B Light Duty (LD), 2.0 Ah
Number of batteries included 1 pc(s)
Product colour Black, Red
Product Type Battery
Rechargeable Yes
Size Non-standard rechargeable
Weight 710g

Reviews

Be the first to submit a review

Trustpilot