Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Bosch 2607010612 Universal Hex Drill & Screwdriver Bit Set X-line 65-pcs

Order Code:  

61-1434

  Copy to clipboard
Brand: Bosch  Copy to clipboard MPN: 2607010612 Copy to clipboard EAN-13: 3165140563185
  • Country of Origin:
 Report an error

Discontinued

These Universal Hex Drill and Bit Sets from Bosch feature a comprehensive set of drills, and screwdriver bits in a range of popular sizes. These tools have hexagonal shanks.


  • Type: Universal Drill & Screwdriver Bit bit set
  • Material suitability: Metal/ wood
  • Tool holder: 1/4in. (6.3 mm) hex shank
  • Drill features: incl. tape measure/ incl. bit set
  • Manufacturer's part no.: 2607010612
No. of Bits 65
Largest Diameter N/A
Smallest Diameter N/A

Reviews


Be the first to submit a review