Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Bosch 1618596181 Carbide Hammer Drill SDS-PLUS-5 12 x 160mm

Order Code:  

61-0647

  Copy to clipboard
Brand: Bosch  Copy to clipboard MPN: 1618596181 Copy to clipboard EAN-13: 3165140027892
  • Country of Origin:
 Report an error

Discontinued

These Carbide Hammer Drill Bits from Bosch have SDS-PLUS-5 shanks.

SDS-plus-5 hammer drill bits 12 x 100 x 165 mm, Pack of 1.


  • Type: Hammer drill bit
  • Drill hole diameter: 12mm
  • Material (drill bit): Tungsten carbide
  • Material suitability: Concrete/ masonry/ stone
  • Tool holder: SDS-PLUS
  • Working length: 100mm
  • Total length: 160mm
  • Manufacturer's part no.: 1618596181
No. of Bits 1
Largest Diameter 160mm
Smallest Diameter 12mm

Reviews


Be the first to submit a review