Bosch 1608572004 Chuck Keyless 0.5 to 10mm B12

Order Code:

60-4403

Brand: Bosch MPN: 1608572004 EAN-13: 3165140057066
  • Country of Origin:
  • View All

Discontinued


These Keyless Chucks from Bosch have 1/4in. (6.3mm) hexagonal shanks.


  • Type: Keyless chuck 10mm
  • Shank diameter: 10mm
  • Tool holder: B12
  • Manufacturer's part no.: 1608572004
Type Keyless chuck 10mm
Drill Size Range 0.5 to 10mm
For Use With 1
Keyless Yes

Trustpilot