Bosch 1607A350T0 PowerPlus Tool Battery 18V 4.0Ah Compact High Performance

MPN
1607A350T0
Brand
Bosch DIY
EAN-13
4053423228229
Order Code
02-1497
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £104.00 £88.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 322 availableBack-order availability date - 01/12/2026

The Bosch Home and Garden 1607A350T0 tool battery is a reliable power source for cordless tools. It is designed for long-lasting performance and efficiency. This battery is ideal for various home and garden projects, providing consistent power to complete tasks without interruption.
Type Tool battery
Battery Voltage 18.0V
Battery Capacity 4 Ah
Battery depth 12.6cm
Battery height 5cm
Battery technology Lithium-Ion (Li-Ion)
Battery weight 558g
Battery width 8cm
Brand compatibility Bosch
Number of batteries included 1 pc(s)
Package Type Box
Product colour Black
Product Type Battery
Rechargeable Yes
Size Non-standard rechargeable

Reviews

Be the first to submit a review

Trustpilot