Bosch 1600Z0003R AL 1115 CV 10.8V Charger

MPN
1600Z0003R
Brand
Bosch DIY
EAN-13
3165140724265
Order Code
85-9429

Discontinued


This 10.8V charger from Bosch is a 60-minute charger for Li-Ion batteries. The charger is convenient to use, thanks to its cordless system with lithium-ion technology, and can be used with 10.8V Bosch DIY and garden tools.


  • Charge voltage: 3.6 to 10.8V
  • Charge current: 1.5A
  • Charging time at 1.3-1.5Ah 100%: approx. 65 minutes
  • Charging time at 2.0Ah 100%: approx. 80 minutes
  • Weight: 300g
  • Manufacturer's part 1600Z0003R
Charge current 1.5a

Trustpilot