Bosch 1600Z00002 AL 2215 CV 14.4V/18V Li-Ion Charger

Order Code:

85-9435

Brand: Bosch DIY MPN: 1600Z00002 EAN-13: 3165140596220

Discontinued


This 14.4/18V charger from Bosch is a 90-minute charger for Li-Ion batteries. The charger is convenient to use, thanks to its cordless system with lithium-ion technology, and can be used with 18V Bosch DIY and garden tools.


  • Charge voltage: 14.4 to 21.6V
  • Charge current: 1.5A
  • Charging time at 1.3Ah 100% approx. 55 mins
  • Charging time at 1.5Ah 100% approx. 65 mins
  • Charging time at 2.0Ah 100% approx. 85 mins
  • Weight: 400g
  • Manufacturer's part 1600Z00002

Trustpilot