Bosch 1600A032VF Home and Garden Shifter durable high-strength steel

MPN
1600A032VF
Brand
Bosch DIY
EAN-13
4053423302363
Order Code
13-7724
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £13.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

Bosch 1600A032VF is a durable high-strength steel component designed for various applications within the home and garden sectors. Identified alternatively as 3375835, this product from Bosch DIY is engineered for robust performance, ensuring reliability and longevity. Constructed from high-strength steel, it offers superior resistance to wear and fatigue, making it ideal for demanding environments. This shifter is commonly employed in mechanical assemblies and equipment requiring precision and durability, providing essential movement control and mechanical advantage in gardening tools and small machinery. Its compatibility with a broad range of devices ensures versatility and integration into both existing and systems.
Type Shifter
Length 208mm
Weight 267g

Reviews

Be the first to submit a review

Trustpilot