Bosch 1600A02Z63 Professional inspection camera endoscope waterproof flexible

MPN
1600A02Z63
Brand
Bosch
EAN-13
4053423251692
Order Code
13-7807
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £134.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Bosch Professional 1600A02Z63 is a sophisticated endoscopic camera designed for precision inspections in challenging environments. Featuring a slender 3.9 mm diameter head on a 1.5 metre flexible gooseneck, this camera is well-suited for accessing confined spaces such as pipes and other hard-to-reach areas. The waterproof construction ensures reliable performance in damp or wet conditions, making it ideal for plumbing inspections, HVAC maintenance, and mechanical troubleshooting. This robust inspection tool is frequently employed by engineers and technicians to visually assess and diagnose problems in equipment, infrastructure, and systems where direct access would otherwise be impossible. The versatility and durable design of the Bosch Professional 1600A02Z63 make it a valuable asset for any professional requiring detailed visual inspections.
Type Inspection camera
Probe Length 1.5m
Camera resolution, px 1280 x 720 px
Compatible With GIC 12V-4-23 C,GIC 12V-5-27 C,GIC 4-23 C,GIC 5-27 C,
Diameter camera probe 3.9mm
Diameter of camera head 3.9mm
Field of View 70°
Focus distance 30-80mm
IP Rating IP67
Length of camera cable 150cm
Opening Angle camera 70°
Supports orientation function no

Reviews

Be the first to submit a review

Trustpilot