Bosch 1600A023L2 Home and Garden Foam Pad Brush: Cleans Smooth Surfaces

MPN
1600A023L2
Brand
Bosch DIY
EAN-13
4053423227543
Order Code
02-1492
Country of Origin
Hungary
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £7.50
10+ £7.01
50+ £6.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 86 in stock

Bosch Home and Garden 1600A023L2 is a Melamine foam pad used for cleaning. This foam pad is known for its effective performance and durability. It is typically applied to remove dirt and stains from various surfaces around the home.
Type Cleaning Brush / Pad
Diameter 6.5cm
Height 92.00mm
Length 68.00mm
Material Melamin
Product colour White
Quantity per pack 3 pc(s)
Weight 5g
Width 45.00mm

Reviews

Be the first to submit a review

Trustpilot