Bosch 1600A023L1 Home & Garden High-performance Pad: Cleans Rust & Grime

MPN
1600A023L1
Brand
Bosch DIY
EAN-13
4053423227086
Order Code
02-1491
Country of Origin
Hungary
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £7.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 36 in stock

The Bosch Home and Garden 1600A023L1 high-performance pad is designed for efficient cleaning and polishing tasks. Manufactured by Bosch Home and Garden, this pad excels in durability and performance. Ideal for both household and garden applications, it ensures a thorough clean with ease.
Type Cleaning Brush / Pad
Diameter 6mm
Height 93.00mm
Length 68.00mm
Product colour Brown
Quantity per pack 3 pc(s)
Weight 9g
Width 30.00mm

Reviews

Be the first to submit a review

Trustpilot