Bosch 1600A023KZ Microfibre Pad Brush & Mop White Microfibre Pad

MPN
1600A023KZ
Brand
Bosch DIY
EAN-13
4053423227239
Order Code
13-7666
Country of Origin
Hungary
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £8.19 £7.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

Bosch DIY 1600A023KZ is a high-performance microfibre pad designed to be used in conjunction with cleaning equipment in the Bosch Home and Garden series. This product, classified under Brushes & Brooms, features an absorbent microfibre composition that enhances its ability to effectively clean and polish surfaces by trapping dirt and moisture. It is particularly suitable for tasks requiring gentle yet efficient cleaning action, such as in maintaining wooden or polished floors. The pad is engineered for durability and ease of attachment to compatible devices, making it a practical tool for both domestic and professional environments. Such applications include surface preparation, floor maintenance, and detailed cleaning tasks across various industries.
Type Mircrofibre pad
Diameter 6.5cm
Diameter 2 5.1cm
Material Microfibre
Product colour Blue
Product Type Microfibre pad
Quantity per pack 3 pc(s)

Reviews

Be the first to submit a review

Trustpilot