Bosch 1600A023KY Home and Garden Battery-operated Fine Brush Cleaner

MPN
1600A023KY
Brand
Bosch DIY
EAN-13
4053423227277
Order Code
02-1489
Country of Origin
Hungary
Qty Unit Price (Ex VAT)
1+ £8.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
14 in stock, despatched in 4 working days

The Bosch Home and Garden 1600A023KY fine brush is designed for precise cleaning tasks. As a reliable attachment, it efficiently removes dirt from delicate surfaces. Ideal for home and garden use, it ensures thorough maintenance of various materials.
Type Cleaning Brush / Pad
Handle Colour Black
Height 110.00mm
Length 51.00mm
Weight 16g
Width 42.00mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot