Bosch 1600A023KX Hook-and-loop pad holder for brushes & mops

MPN
1600A023KX
Brand
Bosch DIY
EAN-13
4053423227321
Order Code
13-7665
Country of Origin
Hungary
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £8.17 £7.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Bosch DIY 1600A023KX is a hook-and-loop pad holder designed for use within the Home and Garden range. This tool accessory is engineered to provide secure attachment and easy interchange of various hook-and-loop abrasive pads, enhancing its efficiency within do-it-yourself projects. Suitable for use with orbital and random orbital sanders, this pad holder is crucial for applications requiring surface preparation, smoothing, and finishing. Its compatibility with standard sanding discs makes it a versatile component in woodworking, metalworking, and painting preparatory tasks, ensuring reliable performance in both hobbyist and professional environments.
Type Hook-and-loop pad holder
Diameter 5.1cm
Height 92.00mm
Length 68.00mm
Product colour Black
Product Type Hook-and-loop pad holder
Weight 12g
Width 45.00mm

Reviews

Be the first to submit a review

Trustpilot