Bosch 1600A0214D ProCORE18V 5.5Ah Batteries & Charger Starter Kit 18V

MPN
1600A0214D
Brand
Bosch
EAN-13
4059952560113
Order Code
97-7433
Country of Origin
Hungary
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £255.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 03/10/2026

This Bosch ProCORE18V Battery & Charger Starter Kit contains:

2 x 18V ProCORE18V 5.5Ah Li-ion Batteries.

Bosch ProCORE18V Li-ion Batteries feature a new generation of cell technology delivering the same performance as standard batteries in an optimised size and weight. The battery also features COOLPACK 2.0 technology for superior heat dissipation from the inside to the outside of the battery. As heat can damage the cells, this COOLPACK 2.0 technology provides an impressive 135% longer lifetime than standard batteries, enabling it to perform for longer work periods.

Compatible with all tools and chargers of the Bosch Professional 18V System and the AMPShare Alliance.

1 x 18V GAL 18V-40 Professional Compact Charger with a 4 A charging current for fast charge times. It charges a GBA 18V 4.0 Ah battery up to 80% in only 48 minutes and a GBA 18V 2.0 Ah battery up to 80% within 24 minutes. This compact charger is part of the Bosch Professional 18V System and is 100% compatible with all Bosch Professional 18 V batteries. Additionally the GAL 18V-40 offers a wall mounting option. Also compatible with AMPShare, the multi-brand battery alliance.


Battery Voltage 18.0 V
Battery 1 capacity 5.5 Ah
Battery 1 weight 0.955kg
Battery Capacity 5.5 Wh
Battery charging voltage 14.4 – 18 V
Cell type Li-Ion
Charge current 8.0 A
Charger weight 0.7kg
Number of batteries included 2 pc(s)
Package depth 263mm
Package height 95mm
Package width 210mm
Product Type Battery & charger set

Reviews

Be the first to submit a review

Trustpilot