Bosch 1600A01V3H Universal Knife 185.4mm Length Durable 1 piece

MPN
1600A01V3H
Brand
Bosch
EAN-13
4059952523521
Order Code
02-1970
Country of Origin
China
  • RoHS Compliant
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £22.43 £22.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

The Bosch Professional 1600A01V3H is a multi-purpose knife with a length of 185.4 mm, designed for versatile cutting tasks. Bosch Professional ensures high-quality and durability, making it suitable for various applications. This knife is ideal for craftsmen and DIY enthusiasts needing precision and reliability.
Type Multi-purpose knife
Blade Length 62mm
Blade Width 19mm
Length 185.4mm

Reviews

Be the first to submit a review

Trustpilot