Bosch 1600A019RK GAL 18V-40 Professional Compact Charger

MPN
1600A019RK
Brand
Bosch
EAN-13
3165140967877
Order Code
97-7423
Country of Origin
Hungary
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £45.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 81 in stock

The Bosch GAL 18V-40 Professional Compact Charger has a 4 A charging current for fast charge times. It charges a GBA 18V 4.0 Ah battery up to 80% in only 48 minutes and a GBA 18V 2.0 Ah battery up to 80% within 24 minutes.

This compact charger is part of the Bosch Professional 18V System and is 100% compatible with all Bosch Professional 18 V batteries. Additionally the GAL 18V-40 offers a wall mounting option. Also compatible with AMPShare, the multi-brand battery alliance.


Battery charging voltage 14.4 – 18 V
Charg. time at bat. cap. 2.0 Ah (80%/100%) approx. 24/35 min
Charg. time at bat. cap. 3.0 Ah (80%/100%) approx. 36/50 min
Charg. time at bat. cap. 4.0 Ah (80%/100%) approx. 48/65 min
Charg. time at bat. cap. 5.0 Ah (80%/100%) approx. 60/70 min
Charg. time at bat. cap. 6.0 Ah (80%/100%) approx. 72/95 min
Charg. time ProCORE18V 12.0 Ah (80%/100%) approx. 162/172 min
Charg. time ProCORE18V 4.0 Ah (80%/100%) approx. 48/65 min
Charg. time ProCORE18V 8.0 Ah (80%/100%) approx. 113/124 min
Charge current 4.0 A
Package depth 250mm
Package height 95mm
Package weight 550g
Package width 140mm
Product Type Battery charger
Weight 0.550kg

Reviews

Be the first to submit a review

Trustpilot