Bosch 1600A019R9 GBA 2.0Ah Battery & Charger Starter Kit 12V

MPN
1600A019R9
Brand
Bosch
EAN-13
3165140968195
Order Code
97-7421
Country of Origin
Hungary
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £85.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 81 in stock

This Bosch GBA Battery & Charger Starter Kit contains:

2 x 12V GBA Batteries 18V 2.0Ah Li-ion.

The Bosch GBA 12V Professional Li-ion Battery has a compact design. It has an optimised battery capacity suitable for most 12V power tool applications. Compatible with all Bosch Professional 12V tools and chargers (Professional 12V System).

1 x 12V GAL 12V-40 Professional Fast Charger. Provides a rapid charging speed for all 12V batteries. Charges a 12V 3.0Ah battery from 0 to 80% in only 36 minutes. It also has a modern and compact design. The GAL 12V-40 also features a wall-mounting option.

Compatible with all Bosch Professional 12 V batteries (Professional 12V System).


Battery Voltage 12.0 V
Battery 1 weight 0.175kg
Battery Capacity 2 Wh
Battery charging voltage 12 V
Cell type Li-Ion
Charg. time at bat. cap. 2.0 Ah (80%/100%) approx. 24/35 min
Charge current 4.0 A
Charger weight 0.45kg
Number of batteries included 2 pc(s)
Product Type Battery & charger set

Reviews

Be the first to submit a review

Trustpilot