Bosch 1600A016CU Transport box PP 120 x 105 x 90 mm for machine cases

MPN
1600A016CU
Brand
Bosch DIY
EAN-13
3165140951890
Order Code
13-7664
Country of Origin
Hungary
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £8.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Bosch 1600A016CU is a robust transport box crafted from high-quality polypropylene, measuring precisely 120 x 105 x 90 mm, designed for integration with machine cases. This product, also catalogued as 3013562 within the Bosch Home and Garden range, offers reliable storage and transportation solutions for tools and small components. Its durable construction ensures protection against mechanical shocks and environmental influences, making it ideal for use in both domestic and professional settings where maintaining the integrity of tools and components is crucial. Suitable for engineers, this transport box can be applied in workshops, on-site applications, and various other environments where equipment mobility and organisation are essential.
Type Transport box
Colour Black/transparent
colouration Monochromatic
Depth 117mm
Dimensions (L x W x H) 120.00 x 105.00 x 90.00 mm
Height 90.00mm
Length 120.00mm
Lid Colour Grey
Lid included Yes
Material PP
Product colour Black, Grey
Product Type Storage box
Proper use Universal
Shape Rectangular
Weight 97g
Width 105.00mm

Reviews

Be the first to submit a review

Trustpilot