Bosch 1600A00F85 Professional Dust Attachment

MPN
1600A00F85
Brand
Bosch
EAN-13
3165140849692
Order Code
97-7407
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £13.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 51 in stock

Bosch Professional Dust Attachment for dust-free drilling. Easy to install, simply clip into place. Highly efficient when drilling vertically or horizontally. Compatible with 2-4kg and 18V or 36V Bosch SDS-Plus rotary hammers.

Specification:

Max. Drilling Diameter: 16mm.


Voltage Not Applicable
Power Not Applicable
Compatible With 2-4 kg and 18 V or 36 V Bosch SDS plus rotary hammers
Drilling diameter max. 16mm
Package depth 225mm
Package height 95mm
Package width 121mm

Reviews

Be the first to submit a review

Trustpilot