Bosch 1600A00F5J GFA 12-X Professional FlexiClick Bit Holder Attachment

MPN
1600A00F5J
Brand
Bosch
EAN-13
3165140847643
Order Code
97-7404
Country of Origin
Malaysia
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £25.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

Bosch GFA 12-X  Professional FlexiClick Bit Holder Attachment with locking mechanism. Allows you to firmly lock inserted bits so they don't come off unintentionally. A 'One-Click' interface ensures a tight fix to the machine at a glance. It has a compact design, its short construction (159mm with GSR 12V-15 FC) enables precise use.

Compatible with GSR 12V-15 FC.

Specifications:

Bit Holder: 1/4in Hex.
Size: 27mm.
Weight: 0.1kg.


Size 27mm
Weight 0.100kg

Reviews

Be the first to submit a review

Trustpilot