Bosch 1600A00B8J Professional Battery & Charger 18V 5Ah Li-ion 35min Charge

Image Representative of Range

Bosch 1600A00B8J Professional Battery & Charger 18V 5Ah Li-ion 35min Charge

MPN
1600A00B8J
Brand
Bosch
EAN-13
3165140839341
Order Code
11-5222
Country of Origin
Malaysia

Discontinued


Bosch Professional's GBA + GAL 1880 CV 1600A00B8J is an 18 V 5 Ah Li-ion tool battery and charger. It provides reliable power and quick charging capabilities for various cordless power tools. Ideal for professional tradespeople, it ensures prolonged operational efficiency on the job site.
Type Tool battery and charger
Battery Voltage 18 V
Capacity 5Ah
Technology Li-ion
Battery Capacity 5 Ah
Battery depth 11.5cm
Battery height 5.6cm
Battery LED indicator Yes
Battery technology Lithium-Ion (Li-Ion)
Battery weight 600g
Battery width 7.4cm
Compatible products GAL 1880 CV
Misc Attribute GBA + GAL 1880 CV
Number of batteries included 2 pc(s)
Product colour Black
Product Type Battery
Rechargeable Yes
Size Non-standard rechargeable
Weight 600g

Trustpilot