Bosch 1600A008WH Home Paint Cup 1pc Fits PFS 1000/2000 Series

MPN
1600A008WH
Brand
Bosch DIY
EAN-13
3165140831611
Order Code
02-1473
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £10.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

The Bosch Home and Garden paint cup 1600A008WH is designed for use with the PFS 1000/2000 spray paint systems. It is a single piece accessory that ensures efficient paint application. Ideal for home and garden projects, this paint cup enhances painting convenience and precision.
Type Paint cup
Capacity 800l
Certification Bosch PFS 1000, PFS 2000
Depth 400mm
Dimensions (L x W x H) 21 x 15 x 12 cm
Height 12cm
Lance Length 21cm
Lid Yes
Product colour Green
Product Type Paint sprayer container
Quantity 1
Weight 100g
Width 15cm

Reviews

Be the first to submit a review

Trustpilot