Bosch 1600A002V4 Insert for Tool Storage Fits GSB 21-2 RCT/RE L-Boxx 136

MPN
1600A002V4
Brand
Bosch
EAN-13
3165140792318
Order Code
02-1926
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £8.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The Bosch Professional 1600A002V4 insert is designed for efficient tool storage. Suitable for GSB 21-2 RCT/21-2 RE, it provides a secure and organised arrangement for power tool accessories. Ideal for professional use, it ensures accessibility and protection during transport and storage.
Compatibility GSB 21-2 RCT/RE\nL-BOXX 136
Depth 105mm
Height 312mm
Material Polystyrene
Material (base plate) Polystyrene
Product colour Black
Product Type Insert
Weight 300g
Width 398mm

Reviews

Be the first to submit a review

Trustpilot