Bosch 1600A0014P Sanding Sleeve 80 Grit Ø 60mm for PRR 250 3-pieces

MPN
1600A0014P
Brand
Bosch DIY
EAN-13
3165140730013
Order Code
60-9193
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £15.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 81 in stock

The 60mm sanding sleeves from Bosch are suitable for use with the PRR 250 multi sanders.


  • Category: Sanding sleeve
  • Compatible with: PRR 250
  • Grit size: 80
  • Diameter: 60mm
  • Manufacturer's part no.: 2608607394
Type Sanding sleeve
Diameter 60mm
Grit 1

Reviews

Be the first to submit a review

Trustpilot