Bosch 0615990H97 GSB 18-2-LI Plus Combi Drill + GDR 18-LI Impact Driver Kit 18V

Order Code:

85-9457

Brand: Bosch MPN: 0615990H97 EAN-13: 3165140871297

Discontinued


This comprehensive power tool kit includes a Bosch GSB 18-2-LI Plus combi drill and a GDR 18-LI impact driver.

The GSB 18-2-LI is an ideal companion for tradesman and comes equipped with a host of excellent features, including the integrated LED light for illuminating a work area, even in dark places.

The GDR 18-LI is the shortest and lightest cordless impact driver in its class.


Other features and benefits include:

    GSB 18-2-LI:
  • Better handling due to compact design
  • Bosch Electronic Cell Protection (ECP): protects the battery against overload, overheating and deep discharge
  • Mountable bit holder for easy transport and storage of bits on the tool
  • Motor brake for precise work when driving rows of screws
  • Keyless chuck with 13mm bit holder for common accessories
  • Electronic Motor Protection (EMP) protects the motor against overload and ensures a long lifetime
  • Practical belt clip for conveniently hanging the tool on a belt or ladder
    GDR 18-LI:
  • Powerful 130Nm torque for all conventional cordless impact driver applications in metal and concrete
  • High speed (2600rpm) for fast work progress
  • Unique Bosch Premium lithium-ion technology for the longest lifetime and unbeatable battery runtime
  • Bosch Electronic Cell Protection (ECP): protects the battery against overload, overheating and deep discharge
  • The shortest design in its class (only 138mm) for optimum ergonomics and handling
  • Extremely lightweight: only 1.3kg (with Compact battery) for the best handling, especially when working overhead
  • Integrated LED light for illuminating the work area, even in dark places

Datasheet for combi drill
Datasheet for impact driver
Manual for combi drill
Manual for impact driver


Voltage 18V
Type Multiple tools
Cordless Yes
For Use With Various

Trustpilot