Bosch PWB 600
Arrived super quickly (rapid even).. Looks impressive, sturdy & ideal for the DIY enthusiast straight out of the box. Time will tell if it’s up to the usual Bosch standards.
The Bosch PWB 600 mobile workbench is sure to become your best friend and able assistant for all sorts of woodworking and DIY jobs. You will find it invaluable for securely holding all sorts of objects while you are sawing, planing, drilling and sanding. It is both versatile and safe due to its innovative fold-up design.
The workbench can be assembled and folded away in seconds without the need for additional tools. It can hold both round and awkwardly shaped workpieces using its versatile clamping jaws.
| Type | Woodworking workbench |
|---|---|
| Height | 834mm |
| Width | 680mm |
| Depth | 552.6mm |
| Material | Aluminium, Bamboo, Wood |
| Foldable | Yes |
| Product colour | Black, Green, Metallic |
| Weight | 11.6kg |
Arrived super quickly (rapid even).. Looks impressive, sturdy & ideal for the DIY enthusiast straight out of the box. Time will tell if it’s up to the usual Bosch standards.