Bosch 0603B05100 PTA 1000 Roller Support Stand

MPN
0603B05100
Brand
Bosch DIY
EAN-13
3165140575775
Order Code
85-9426
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £67.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

This roller support stand from Bosch provides users with ultimate flexibility. Depending on the task at hand, the user can either apply the roller support or the ball support. This is especially useful when sawing long workpieces. One of the PTA 1000 roller support stand's key advantages is its easy and comfortable to use design. A few short steps is all it takes to set up the stand and adjust it for the task at hand. Thanks to its robust and sturdy construction, the PTA 1000 is also suited for use with larger workpieces.


  • Absolutely flexible: roller support and ball support are individually adjustable
  • Easy and comfortable operation
  • Sturdy and robust design
  • Easy and convenient transport to the work location
  • Height-adjustable for added stability
  • Universal support for all workpieces
  • Support height: 700 – 1150mm
  • Load bearing capacity: 100kg
  • Weight: 6.2 kg
  • Manufacturer's part 0603B05100
Type Saw stand
Height 700 to 1150
Folding legs Yes
Height-adjustable for added stability
Maximum Capacity 115cm
Maximum weight capacity 100kg
Number of legs 2 leg(s)
Product colour Green, Stainless steel
Weight 6.2kg

Reviews

Be the first to submit a review

Trustpilot