Bosch 0603B03370 PPS 7 S Pull-Push Saw

MPN
0603B03370
Brand
Bosch DIY
EAN-13
3165140654470
Order Code
85-9423

No longer stocked


This pull-push saw from Bosch is an ideal companion for DIY enthusiasts looking to carry out high-precision rip, cross and mitre cuts. The saw is a combination of a table saw and a mitre saw and has been manufactured to a high standard, while equipped with a host of excellent features, including the universal guide fence for adjusting angle settings from +90° to -90° and can be mounted on all sides.

As a table saw, it is ideal for sawing boards to size. As a sliding saw, it is perfectly suited to performing cuts in panels. Achieve perfect sawing results with ease thanks to the integrated laser function and powerful 1400W motor with Constant Electronic. The large and robust aluminium saw table even makes it convenient to work on wide workpieces.


  • Flexible and precise
  • Large and robust saw table made of aluminium
  • Flexible table extension for comfortable and precise sawing of long and wide workpieces
  • Dust extraction mechanism, ensuring a tidy work area
  • Softstart for smooth motor startup and Constant Electronic for material-specific work
  • Power input: 1400W
  • Circular saw blade rated diameter: 190mm
  • No-load speed: 4800 rpm
  • Machine weight: 23.2kg
  • Manufacturer's part 0603B03370

Supplied with:

2 x 1.5V LR03 (AAA) batteries
"Laser unit" fixing set
"Table extension" fixing set
Base plate
Hex key
Laser unit
Push stick
Protective guard with fixing set
Table extension with support
Universal guide fence with fixing knob
Pull-push saw with pre-assembled saw blade
Type Push-pull saw
Power 1400W
Flexible and precise

Trustpilot