Bosch 06039A1300 UniversalWorkLight Cordless LED worklight Cool white

MPN
06039A1300
Brand
Bosch DIY
EAN-13
4053423250770
Order Code
13-7663
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £62.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 55 in stock

Bosch 06039A1300, also known as 3330088 - Bosch Home and Garden 06039A1300, is a cordless LED work light designed for a range of engineering and DIY applications requiring reliable illumination. This product boasts a cool white light output, which is ideal for clearly highlighting work surfaces without distorting colours. The LED technology ensures energy efficiency and longevity, making the work light suitable for prolonged use in environments such as workshops, construction sites, and home improvement projects. The portable and cordless design increases mobility, allowing users to easily position the light where needed without the constraints of power cables. Bosch's reputation for quality engineering ensures robustness and durability, meeting the demands of both professional and home use.
Type Cordless LED worklight
Battery Capacity 1500mAh
Battery Voltage 18V
Colour Cool white
Depth 133mm
Dimensions (L x W x H) 133 x 73 x 189 mm
Foldable Yes
Handle(s) Yes
Hanger hook Yes
Height 189mm
Hook Yes
Input Voltage 18 V
Length 133mm
Luminous Flux 2100 lm
Power Source Battery
Product colour Black, Green
Product Type Cordless LED worklight
Rated luminous flux 2100lm
Tilt adjustment Yes
Voltage 18.0V
Weight 500g
Width 73mm

Reviews

Be the first to submit a review

Trustpilot