Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Bosch 0603976972 PSM 10.8 LI 10.8V Cordless Delta Multi Sander 1 x Li-ion 93mm

Order Code:  

60-8183

  Copy to clipboard
Brand: Bosch DIY  Copy to clipboard MPN: 0603976972 Copy to clipboard EAN-13: 3165140808545
 Report an error

Discontinued

The PSM 10.8 Li Cordless Delta multi-sander from Bosch uses powerful 108V Li-ion batteries.

  • Category: Delta sander
  • Features: 1 x Li-ion battery
  • Oscillation diameter: 1.2mm
  • Oscillation rate: 22000 /min
  • Rechargeable battery capacity: 1.5 Ah
  • Voltage: 10.8V
  • Weight: 700g
  • Length: 102mm
  • Width: 62mm
  • Width across corners: 93mm
  • Manufacturer's part no.: 2609256957

Reviews


Be the first to submit a review