Bosch 0603955300 PSR 18 Cordless Drill 18V NiCd & Battery & Case

MPN
0603955300
Brand
Bosch
EAN-13
3165140377270
Order Code
60-7514

Discontinued


These PSR 18 Cordless Drills from Bosch are available with a range of case and battery options.


  • Type: Cordless drill 18V
  • Model: PSR 18
  • Power tool features: Battery/ case
  • Voltage: 18V DC
  • Battery & PSU technology: NiCd
  • No. of power packs included: 1
  • Manufacturer's part no.: 0603955300
Type Cordless drill 18V

Trustpilot