Bosch 0603672600 Zamo Laser Distance Measure

MPN
0603672600
Brand
Bosch
EAN-13
3165140852371
Order Code
85-9993

Discontinued


With the Bosch Zamo digital laser measure, anyone can measure distances with ease, at just the touch of a button. Lengths and distances of up to 20m can be determined quickly and precisely.

The technology, developed by Bosch, ensures exact measuring results with a precision of ±3mm thanks to laser technology. With its compact dimensions of and low weight of just 80g, this practical tool fits into any trouser pocket.


  • Precise measurement of distances with laser technology
  • Intuitive handling thanks to easy single-button operation
  • Small, compact and handy for any pocket
  • Easy-to-read display with back lighting
  • Measure up to 20m from the back edge
  • Storage of the last measured value
  • Softgrip for comfortable handling
  • Modern product design
  • Takes 2x AAA batteries, included
  • Weight: 80g
  • Bosch type 0603672600
Type Laser range finder
Accuracy ±3mm/m
Range 20m

Questions

*Question functionality currently disabled
Question by: Product code: 85-9993

Q. does this have a visable laser ?

A. Hi Mark, thank you for your question. The laser is 635nm which is a red colour within the visible spectrum.


Trustpilot