Bosch 06033E3000 EasySander 18V Ergonomic Dust-Free Router No Battery

MPN
06033E3000
Brand
Bosch DIY
EAN-13
4053423231939
Order Code
02-0856
Country of Origin
Hungary
Qty Unit Price (Ex VAT)
1+ £70.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

Bosch Home and Garden's EasySander 18V-8 is a versatile multi-purpose sander, designed for precision and efficiency. This 18V tool, model 06033E3000, is sold without a battery, allowing flexibility for those who already own Bosch battery packs. Ideal for sanding and smoothing surfaces, it offers reliability for both DIY and professional projects.
Type Router
Voltage 18V
Battery Capacity 2.5Ah
Battery Included No
Battery Voltage 18 V
Battery weight 800g
Depth 284mm
Height 145mm
Idle oscillation rate 0 - 22000 /min
Idle oscillation rate (max) 22000 OPM
Number of power packs included 0
Orbit diameter 1.2mm
Oscillating orbit diameter 1.6mm
Power Source Battery
Product colour Black, Green
Sander type Orbital sander
Soft grip Yes
Weight 820g
Width 105mm

Reviews

Be the first to submit a review

Trustpilot